Cart

R1SE8-0505-R

RECOM R1SE8-0505-R

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 1kV
Supplier: RECOM
Matchcode: R1SE8-0505-R
Rutronik No.: ICDCDC2853
Unit Pack: 500
MOQ: 500
package: SMD 8 PIN
Packaging: REEL
Please login
4.98 $
2,490.00 $

Prices

500 4.98 $
1,000 4.44 $

Parameter

Power
1 W
Vin(min)
4.5 V(DC)
Vin(max)
5.5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
ECONOLINE
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SMD 8 PIN
Packaging
REEL
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?