Cart

R1S8-0505/P

RECOM R1S8-0505/P

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 1kV
Supplier: RECOM
Matchcode: R1S8-0505/P
Rutronik No.: ICDCDC2374
Unit Pack: 40
MOQ: 40
package: SMD 8 Pin
Packaging: TUBE
Please login
9.31 $
372.40 $

Prices

40 9.31 $
80 9.09 $
120 8.87 $
200 8.59 $
240 8.30 $

Parameter

Power
1 W
Vin(min)
4.5 V(DC)
Vin(max)
5.5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SMD 8 Pin
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?