Cart

R1S-3.33.3

RECOM R1S-3.33.3

image shown is a representation only

RECOM

DC/DC CONVERTER 3.3V TO 3.3V
Supplier: RECOM Electronic
Matchcode: R1S-3.33.3
Rutronik No.: ICDCDC2271
Unit Pack: 40
MOQ: 40
package: SMD 5 Pin
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.43 $
257.20 $

Prices

40 6.43 $
120 6.00 $
240 5.75 $
480 5.52 $

Parameter

Power
1 W
Vin(min)
3.3 V(DC)
Vin(max)
3.3 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 5 Pin
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?