Cart

R1S-053.3/H

RECOM R1S-053.3/H

image shown is a representation only

RECOM

DC/DC-CONV 5V TO 3.3V 1W 3kV
Supplier: RECOM Electronic
Matchcode: R1S-053.3/H
Rutronik No.: ICDCDC3301
Unit Pack: 40
MOQ: 40
package: SMD 5 Pin
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.02 $
280.80 $

Prices

40 7.02 $
120 6.56 $
240 6.30 $
480 6.03 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 5 Pin
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?