Cart

R15P15S/P/X2/R8

RECOM R15P15S/P/X2/R8

image shown is a representation only

RECOM

DC/DC-CONV. 15V TO 15V 1W 8kV
Supplier: RECOM Electronic
Matchcode: R15P15S/P/X2/R8
Rutronik No.: ICDCDC3600
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
20.38 $
509.50 $

Prices

25 20.38 $
100 19.01 $

Parameter

Power
1 W
Vin(min)
15 V(DC)
Vin(max)
15 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
8 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?