Cart

R12P205S

RECOM R12P205S

image shown is a representation only

RECOM

DC/DC CONVERTER 12V TO 5V
Supplier: RECOM Electronic
Matchcode: R12P205S
Rutronik No.: ICDCDC2107
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
13.94 $
348.50 $

Prices

25 13.94 $
100 13.01 $

Parameter

Power
2 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?