Cart

R12-100B

RECOM R12-100B

image shown is a representation only

RECOM

DC/DC CONVERTER 12V TO 100V
Supplier: RECOM Electronic
Matchcode: R12-100B
Rutronik No.: ICDCDC2597
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
39.24 $
588.60 $

Prices

15 39.24 $
60 36.60 $
90 33.67 $
Obsolete article with this quantity is not orderable.

Parameter

Power
5 W
Vin(min)
10 V(DC)
Vin(max)
14 V(DC)
No.of outputs
SINGLE
V out
100 V(DC)
Reg./Unreg.
REG
Series
Innoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?