Cart

R05P12D/R6.4

RECOM R05P12D/R6.4

image shown is a representation only

RECOM

DC/DC Mod 05V to +/-12V 1W
Supplier: RECOM Electronic
Matchcode: R05P12D/R6.4
Rutronik No.: ICDCDC2781
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
22.45 $
561.25 $

Prices

25 22.45 $
100 20.94 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?