Cart

R05P05S/R6.4

RECOM R05P05S/R6.4

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 6.4kV
Supplier: RECOM
Matchcode: R05P05S/R6.4
Rutronik No.: ICDCDC5026
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
22.77 $
569.25 $

Prices

25 22.77 $
50 22.24 $
75 21.72 $
100 21.02 $
125 20.32 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?