Cart

R-78HB5.0-0.5L

RECOM R-78HB5.0-0.5L

image shown is a representation only

RECOM

DC/DC 5V 0,5A SIP3 L THT
Supplier: RECOM Electronic
Matchcode: R-78HB5.0-0.5L
Rutronik No.: ICDCDC1526
Unit Pack: 42
MOQ: 42
package: SIP3
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
12.54 $
526.68 $

Prices

42 12.54 $
84 12.17 $
252 11.71 $
378 10.76 $

Parameter

Power
0,5A W
Vin(min)
9 V(DC)
Vin(max)
72 V(DC)
No.of outputs
SINGLE
V out
5.0 V(DC)
Reg./Unreg.
REG
Series
Innoline
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP3
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?