Cart

R-78HB24-0.3L

RECOM R-78HB24-0.3L

image shown is a representation only

RECOM

SwitchReg 36-72V to 24V 0.3A
Supplier: RECOM
Matchcode: R-78HB24-0.3L
Rutronik No.: ICDCDC1339
Unit Pack: 42
MOQ: 42
package: SIP3
Packaging: TUBE
Please login
20.85 $
875.70 $

Prices

42 20.85 $
84 20.36 $
126 19.88 $
168 18.59 $

Parameter

Power
0,3 A
Output current
300 mA
Vin(min)
36 V(DC)
Vin(max)
72 V(DC)
No.of outputs
SINGLE
V out
24 V(DC)
CSC Protection
YES
Reg./Unreg.
REG
Series
Innoline
Automotive
NO
Package
SIP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?