Cart

R-78C1.8-1.0

RECOM R-78C1.8-1.0

image shown is a representation only

RECOM

DC/DC CONVERTER 5-42V TO 1,8V
Supplier: RECOM Electronic
Matchcode: R-78C1.8-1.0
Rutronik No.: ICDCDC3785
Unit Pack: 42
MOQ: 42
package: SIP3
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.60 $
361.20 $

Prices

42 8.60 $
84 8.35 $
252 8.03 $
378 7.39 $

Parameter

Power
1A W
Vin(min)
5 V(DC)
Vin(max)
42 V(DC)
No.of outputs
SINGLE
V out
1.8 V(DC)
Reg./Unreg.
REG
Series
Innoline
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP3
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?