Cart

R-725.0P

RECOM R-725.0P

image shown is a representation only

RECOM

SwitchReg 6.5-28V to 5.0V 2A
Supplier: RECOM Electronic
Matchcode: R-725.0P
Rutronik No.: ICDCDC1353
Unit Pack: 15
MOQ: 15
package: SIP12
Packaging: TUBE
Soon available
28.65 $
429.75 $

Prices

15 28.65 $
30 26.73 $
105 25.87 $

Parameter

Power
2 A
Output current
2000 mA
Vin(min)
6.5 V(DC)
Vin(max)
28 V(DC)
No.of outputs
SINGLE
V out
5.0 V(DC)
CSC Protection
REG
Reg./Unreg.
REG
Series
Innoline
Automotive
NO
Package
SIP12
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?