Cart

IB-AC6701

RAIDSONIC IB-AC6701

image shown is a representation only

RAIDSONIC

USB3.0 7-Port HUB
Supplier:
Matchcode: IB-AC6701
Rutronik No.: DISPER1467
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
75.94 $
75.94 $

USB3.0 7-Port HUB Description

7 Port USB 3.0 Hub    

Haupteigenschaften    

• Stabiles Aluminiumgehäuse
• 7x USB 3.0 Typ-A Anschlüsse
• 1x USB 3.0 Typ-A für Verbindung zum PC
• Transferrate bis zu 5 Gbit/s
• Plug & Play und HotSwap
• Inkl. 5 V / 4 A Stromadapter


Parameter

Interface
USB 3.0
Port
7XUSB
Colour
SILVER
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84718000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?