Cart

W3502

PULSE W3502

image shown is a representation only

PULSE

W3502 GSM Quad band antenna
Supplier: PULSE a YAGEO company
Matchcode: W3502
Rutronik No.: WIREAC1624
Unit Pack: 10
MOQ: 590
Packaging: INDIVIDUAL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
3.11 $
1,834.90 $

Parameter

Antenna type
PCB
Standard
Cellular
Frequency
824-1990 M Hz
Connector (1)
IPEX/U.FL
Cable length
20 mm
Impedance
50 Ohm
Gain
2 dB
Size
43 mm
Packaging
INDIVIDUAL
Automotive
NO
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?