Cart

W1971

PULSE

W1971 Swivel antenna LTE SMA/M
Supplier: Pulse Electronics
Matchcode: W1971
Rutronik No.: WIREAC1637
Unit Pack: 80
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
13.63 $
2,180.80 $

Prices

150 15.33 $
160 13.63 $

Parameter

Antenna type
SWIVEL
Standard
LTE
Frequency
HEPTA BAND Hz
Connector (1)
SMA Male
Impedance
50 Ohm
Gain
1.0 dB
Size
223 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?