Cart

TX1263NL

PULSE TX1263NL

image shown is a representation only

PULSE

TX1263 ISDN-Transf -40/+85°C
Supplier: Pulse Electronics
Matchcode: FETRAI1263
Rutronik No.: FETRA1325
Unit Pack: 15
MOQ: 315
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.13 $
1,930.95 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
TELECOM
Mounting
SMD
Ports
4
Dielec.strength
1.5 kV
Turns ratio
1:2
Length
28.58 mm
T(A)min
-40 °C
Height
6.99 mm
T(A)max
85 °C
Width
12.32 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?