Cart

T6003NLT

PULSE T6003NLT

image shown is a representation only

PULSE

T6003 1:1 AUDIO TRANSFORMER
Supplier: Pulse Electronics
Matchcode: FETRAFO
Rutronik No.: FETRA1219
Unit Pack: 150
MOQ: 450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.43 $
1,993.50 $

Prices

450 4.43 $
600 4.30 $

Parameter

Mounting
SMD
Turns ratio
1:1
Length
13.46 mm
Height
12.32 mm
Width
17.65 mm
Weight
6.7 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?