Cart

T6003NL

PULSE T6003NL

image shown is a representation only

PULSE

T6003 1:1 AUDIO TRANSFORMER
Supplier: Pulse Electronics
Matchcode: FETRAFO
Rutronik No.: FETRA1431
Unit Pack: 60
MOQ: 60
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
4.41 $
264.60 $

Prices

60 4.41 $
240 4.33 $
300 4.25 $
360 4.21 $

Parameter

Mounting
SMD
Turns ratio
1:1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?