Cart

T3001NL

PULSE T3001NL

image shown is a representation only

PULSE

T3001 T3-TRANSF 1,5kV -40/+85°C
Supplier: Pulse Electronics
Matchcode: FETRA-T3001NL
Rutronik No.: FETRA1329
Unit Pack: 70
MOQ: 70
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.80 $
266.00 $

Prices

70 3.80 $
140 3.74 $
210 3.67 $
420 3.60 $

Parameter

Type
TELECOM
Mounting
SMD
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
7.62 mm
T(A)min
-40 °C
Height
6.35 mm
T(A)max
85 °C
Width
7 mm
Weight
0.6 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?