Cart

PH9185.012NLT

PULSE PH9185.012NLT

image shown is a representation only

PULSE

PH9185 EP7 TRANSF 1:1 5kV
Supplier: Pulse Electronics
Matchcode: FET-PH9185
Rutronik No.: FETRA1359
Unit Pack: 150
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
1,872.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Topology
PUSH PULL
Mounting
THT
Design
EP7
Dielec.strength
5 kV
Turns ratio
1:1
Length
10 mm
T(A)min
-40 °C
Height
12.5 mm
T(A)max
125 °C
Width
10 mm
Weight
2.6 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?