Cart

PH9185.011NLT

PULSE PH9185.011NLT

image shown is a representation only

PULSE

PH9185 EP7 TRANSF 1:1 5kV
Supplier: Pulse Electronics
Matchcode: FET-PH9185
Rutronik No.: FETRA1273
Unit Pack: 150
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.07 $
1,863.00 $

Parameter

Topology
PUSH PULL
Mounting
THT
Design
EP7
Dielec.strength
5 kV
Turns ratio
1:1
Length
10 mm
Height
12.5 mm
Width
10 mm
Weight
2.6 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?