Cart

PG1083.682NLT

PULSE PG1083.682NLT

image shown is a representation only

PULSE

PG0926 6,8µH 22A 20% WWT
Supplier: Pulse Electronics
Matchcode: INDC
Rutronik No.: IND16665
Unit Pack: 100
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.58 $
2,580.00 $

Prices

1,000 2.58 $
1,500 2.53 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
20000 mA
Current sat.
22000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.038 Ohm
Length
21.7 mm
Width
21.5 mm
Height
12.5 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?