Cart

PG0926.562NLT

PULSE PG0926.562NLT

image shown is a representation only

PULSE

PG0926 5,6uH 14A 20% WWT
Supplier: Pulse Electronics
Matchcode: INDC5,6U20%
Rutronik No.: IND11777
Unit Pack: 300
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
2,145.00 $

Parameter

Mounting
SMD
Inductance
5.6 µH
Current rated
14500 mA
Current sat.
14000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0041 Ohm
Length
13.4 mm
Width
13.4 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?