Cart

PF0552.223NLT

PULSE PF0552.223NLT

image shown is a representation only

PULSE

PF0552 22uH 4,6A 20%
Supplier: Pulse Electronics
Matchcode: INDC22U20%
Rutronik No.: IND10774
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9044 $
1,808.80 $

Prices

2,000 0.9044 $
4,000 0.8633 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
4600 mA
Current sat.
4800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.035 Ohm
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
3.2 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?