Cart

PE-92412NL

PULSE PE-92412NL

image shown is a representation only

PULSE

PE-924 100uH 5000mA 20%
Supplier: Pulse Electronics
Matchcode: INDS100U5A
Rutronik No.: IND8481
Unit Pack: 25
MOQ: 675
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.87 $
1,262.25 $

Prices

675 1.87 $
750 1.83 $
1,500 1.80 $

Parameter

Mounting
THT
Inductance
100 µH
Current rated
5000 mA
Tolerance
20 %
Technology
TOROID
Design
HORIZONTAL
R(DC)typ.
0.34 Ohm
Enclosure type
OPEN
Pitch
27.94 mm
Height
17.78 mm
Diameter
35.56 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-924
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?