Cart

PE-92116KNL

PULSE PE-92116KNL

image shown is a representation only

PULSE

PE-921XXK 55uH 7000mA
Supplier: Pulse Electronics
Matchcode: INDS55U
Rutronik No.: IND6968
Unit Pack: 35
MOQ: 700
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.84 $
1,288.00 $

Prices

700 1.84 $
61,985 1.81 $
123,970 1.77 $
185,955 1.74 $

Parameter

Mounting
THT
Inductance
55 µH
Current rated
7000 mA
Tolerance
20 %
Technology
TOROID
Design
VERTICAL
R(DC)typ.
0.17 Ohm
Enclosure type
SOCKET
Length
33.02 mm
Width
17.78 mm
Height
35.56 mm
T(A)min
-30 °C
T(A)max
130 °C
Series
PE-921
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?