Cart

PE-68280NLT

PULSE PE-68280NLT

image shown is a representation only

PULSE

PE-68 SMT CST 1:1:100 Ip=15A
Supplier: Pulse Electronics
Matchcode: INDCSTPE-68280
Rutronik No.: IND16764
Unit Pack: 300
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
1,968.00 $

Prices

1,200 1.64 $
1,500 1.60 $

Parameter

Inductance
14800 µH
Mounting
SMD
Current I
15000 mA
Turns Ratio
1:1:100
Frequency range
500000 Hz
Technology
SWITCH
Enclosure type
CASE
Length
14.61 mm
Width
12.57 mm
Height
7.11 mm
T(A)min
-40 °C
T(A)max
130 °C
Isolation volta
0.5 kV
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?