Cart

PE-65848NLT

PULSE PE-65848NLT

image shown is a representation only

PULSE

PE-65848 TELECOM-TRANSFORMER
Supplier: Pulse Electronics
Matchcode: FETRATPE-65848
Rutronik No.: FETRA1519
Unit Pack: 250
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.11 $
2,055.00 $

Prices

500 4.11 $
750 4.00 $

Parameter

Type
TELECOM
Mounting
SMD
Turns ratio
1CS:1CS
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?