Cart

PE-65726NLT

PULSE PE-65726NLT

image shown is a representation only

PULSE

PE-65726 10BaseT-TRANSFORMER
Supplier: Pulse Electronics
Matchcode: FETRAEPE-65726
Rutronik No.: FETRA1524
Unit Pack: 850
MOQ: 1700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.82 $
3,094.00 $

Parameter

Mounting
SMD
Type
DATACOM
Data rate
100 MBit
PoE
NO
Turns ratio
1:1
Length
12.7 mm
T(A)min
0 °C
Height
5.08 mm
T(A)max
70 °C
Width
7.24 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?