Cart

PE-63588NL

PULSE PE-63588NL

image shown is a representation only

PULSE

PE-63588 80mH 200TURNS
Supplier: Pulse Electronics
Matchcode: INDTPE-63588
Rutronik No.: IND9776
Unit Pack: 40
MOQ: 920
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
1,775.60 $

Prices

920 1.93 $
1,200 1.90 $

Parameter

Inductance
80000 µH
Mounting
THT
Turns Ratio
1:200
Frequency range
200000 Hz
Technology
SWITCH
Length
22.86 mm
Width
17.78 mm
Height
17.78 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?