Cart

PE-62895NL

PULSE PE-62895NL

image shown is a representation only

PULSE

PE-62 2x8mH 3200mA
Supplier: Pulse Electronics
Matchcode: INDK2X8000U
Rutronik No.: IND16760
Unit Pack: 30
MOQ: 30
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.95 $
178.50 $

Prices

30 5.95 $
60 5.85 $
150 5.74 $
240 5.63 $

Parameter

Inductance
8000X2 µH
Mounting
THT
Current I
3200 mA
DCR
0.12 Ohm
Enclosure type
HOUSING
Technology
WIREWOUND
Length
38.1 mm
Width
38.1 mm
Height
20.32 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
PE-628
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?