Cart

PE-54039SNLT

PULSE PE-54039SNLT

image shown is a representation only

PULSE

PE-54039S SMD 53uH 3000mA 150kH
Supplier: Pulse Electronics
Matchcode: INDS53U3A
Rutronik No.: IND7412
Unit Pack: 100
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.67 $
1,503.00 $

Prices

900 1.67 $
1,500 1.64 $

Parameter

Inductance
53 µH
Mounting
SMD
Current rated
3000 mA
R(DC)typ.
0.08 Ohm
Design
LM259x-L39
Enclosure type
HOUSING
Length
23.87 mm
Width
23.87 mm
Height
10.16 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-540
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?