Cart

PE-53913NLT

PULSE PE-53913NLT

image shown is a representation only

PULSE

PE-53913 2x6000uH 1,0A
Supplier: Pulse Electronics
Matchcode: INDK2X6000U
Rutronik No.: IND16439
Unit Pack: 200
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
1,918.00 $

Prices

1,400 1.37 $
2,400 1.34 $
3,600 1.32 $

Parameter

Inductance
6000X2 µH
Mounting
SMD
Current I
1000 mA
DCR
0.45 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
16.38 mm
Width
14.22 mm
Height
8.89 mm
T(A)min
-40 °C
T(A)max
130 °C
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PE-539
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?