Cart

PE-53820NL

PULSE PE-53820NL

image shown is a representation only

PULSE

PE-53820 THT 115uH 670mA 150kHz
Supplier: Pulse Electronics
Matchcode: INDS115U
Rutronik No.: IND6936
Unit Pack: 40
MOQ: 1040
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
1,601.60 $

Prices

1,040 1.54 $
1,200 1.51 $
2,400 1.48 $

Parameter

Mounting
THT
Inductance
115 µH
Current rated
670 mA
Technology
SIMPLE SWI
Design
LM259X-L20
R(DC)typ.
0.4 Ohm
Length
12.57 mm
Width
12.57 mm
Height
9.52 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-538
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?