Cart

PE-53819SNLT

PULSE PE-53819SNLT

image shown is a representation only

PULSE

PE-53819S SMD 173uH 540mA 150kH
Supplier: Pulse Electronics
Matchcode: INDS173U
Rutronik No.: IND10636
Unit Pack: 200
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0163 $
1,626.08 $

Prices

1,600 1.0163 $
2,400 0.9975 $
3,600 0.9787 $

Parameter

Mounting
SMD
Inductance
173 µH
Current rated
540 mA
Technology
WIREWOUND
R(DC)typ.
0.6 Ohm
Length
14.35 mm
Width
14.48 mm
Height
9.14 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-538
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?