Cart

PE-53806SNL

PULSE PE-53806SNL

image shown is a representation only

PULSE

PE-53 39uH 340mA 20% SMD
Supplier: Pulse Electronics
Matchcode: INDS39U20%
Rutronik No.: IND14489
Unit Pack: 60
MOQ: 1380
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
1,794.00 $

Prices

1,380 1.30 $
2,400 1.27 $

Parameter

Inductance
39 µH
Mounting
SMD
Current rated
340 mA
Tolerance
20 %
R(DC)typ.
0.8 Ohm
Length
8.64 mm
Width
8.64 mm
Height
6.86 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-538
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?