Cart

PE-53663NLT

PULSE PE-53663NLT

image shown is a representation only

PULSE

PE-53663 16uH 7,2A 1MHz
Supplier: Pulse Electronics
Matchcode: INDC16U
Rutronik No.: IND12154
Unit Pack: 200
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9769 $
1,563.04 $

Prices

1,600 0.9769 $
2,400 0.9588 $
3,600 0.9406 $

Parameter

Mounting
SMD
Inductance
9.3 µH
Current rated
7200 mA
Technology
WIREWOUND
R(DC)typ.
0.0159 Ohm
R(DC)max.
0.0187 Ohm
Length
17 mm
Width
17.8 mm
Height
9.9 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-536
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?