Cart

PE-53653NLT

PULSE PE-53653NLT

image shown is a representation only

PULSE

PE-53653 25,9uH 5100mA
Supplier: Pulse Electronics
Matchcode: INDC25,9U
Rutronik No.: IND12155
Unit Pack: 200
MOQ: 1600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9729 $
1,556.64 $

Prices

1,600 0.9729 $
6,000 0.9551 $
10,000 0.9375 $
14,000 0.9198 $

Parameter

Mounting
SMD
Inductance
16.1 µH
Current rated
5100 mA
Technology
WIREWOUND
R(DC)typ.
0.0272 Ohm
R(DC)max.
0.032 Ohm
Length
17 mm
Width
17.8 mm
Height
9.9 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-536
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?