Cart

PE-53634NL

PULSE PE-53634NL

image shown is a representation only

PULSE

PE-536XX 50uH 2600mA WWT
Supplier: Pulse Electronics
Matchcode: INDC50U
Rutronik No.: IND6889
Unit Pack: 30
MOQ: 1710
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8561 $
1,463.93 $

Prices

1,710 0.8561 $
2,400 0.8399 $

Parameter

Mounting
SMD
Inductance
50 µH
Current rated
2600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.113 Ohm
R(DC)max.
0.133 Ohm
Length
17.78 mm
Width
17.02 mm
Height
9.91 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-536
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?