Cart

PE-53606NL

PULSE PE-53606NL

image shown is a representation only

PULSE

PE-536XX 114uH 940mA
Supplier: Pulse Electronics
Matchcode: INDC114U
Rutronik No.: IND9248
Unit Pack: 45
MOQ: 1890
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.908 $
1,716.12 $

Prices

1,890 0.908 $
3,555 0.8909 $

Parameter

Mounting
SMD
Inductance
114 µH
Current rated
940 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.365 Ohm
R(DC)max.
0.405 Ohm
Length
11.18 mm
Width
11.05 mm
Height
9.14 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-536
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?