Cart

PE-53361NL

PULSE PE-53361NL

image shown is a representation only

PULSE

PE-536XXT 0,53uH 23,8A 20% WWT
Supplier: Pulse Electronics
Matchcode: INDC0,53U
Rutronik No.: IND7959
Unit Pack: 25
MOQ: 1200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
1,860.00 $

Prices

1,200 1.55 $
4,000 1.53 $
6,000 1.50 $
8,000 1.47 $

Parameter

Mounting
SMD
Inductance
0.53 µH
Current rated
23800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.001 Ohm
R(DC)max.
0.003 Ohm
Length
21.97 mm
Width
18.16 mm
Height
9.91 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-536
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?