Cart

PE-53116NL

PULSE PE-53116NL

image shown is a representation only

PULSE

PE-53116 220uH 3000mA
Supplier: Pulse Electronics
Matchcode: INDS220U
Rutronik No.: IND7265
Unit Pack: 35
MOQ: 735
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
1,286.25 $

Prices

735 1.75 $
910 1.71 $

Parameter

Mounting
THT
Inductance
220 µH
Current rated
3000 mA
Tolerance
20 %
Technology
TOROID
R(DC)typ.
0.07 Ohm
Enclosure type
SOCKET
Length
33.02 mm
Width
17.78 mm
Height
35.56 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-53116
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?