Cart

PE-52645NL

PULSE PE-52645NL

image shown is a representation only

PULSE

PE-52645 150uH 1700mA VERTICAL
Supplier: Pulse Electronics
Matchcode: INDS150U
Rutronik No.: IND10980
Unit Pack: 40
MOQ: 920
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
1,564.00 $

Prices

920 1.70 $
1,600 1.66 $

Parameter

Mounting
THT
Inductance
150 µH
Current rated
1700 mA
Tolerance
20 %
Design
VERTICAL
R(DC)max.
0.42 Ohm
Length
18.03 mm
Width
12.95 mm
Height
18.03 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
PE-526
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?