Cart

PE-52626NL

PULSE PE-52626NL

image shown is a representation only

PULSE

PE-526XX 220uH 1500mA
Supplier: Pulse Electronics
Matchcode: INDS220U
Rutronik No.: IND7207
Unit Pack: 25
MOQ: 975
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
1,384.50 $

Prices

975 1.42 $
1,200 1.40 $
2,400 1.37 $

Parameter

Mounting
THT
Inductance
220 µH
Current rated
1500 mA
Tolerance
20 %
Design
HORIZONTAL
R(DC)max.
0.42 Ohm
Enclosure type
HOUSING
Length
18.3 mm
Width
18.3 mm
Height
11.68 mm
T(A)min
-30 °C
T(A)max
130 °C
Series
PE-526
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?