Cart

PE-51719NL

PULSE PE-51719NL

image shown is a representation only

PULSE

PE-517 THT 1:1:200CT
Supplier: Pulse Electronics
Matchcode: INDCSTPE-51719
Rutronik No.: IND7526
Unit Pack: 60
MOQ: 1080
Packaging: TUBE
On request
1.53 $
1,652.40 $

Parameter

Mounting
THT
DCR
200 Ohm
Turns Ratio
1:1:200CT
Frequency range
200000 Hz
Technology
SWITCH
Enclosure type
CASE HOLE
Length
22.86 mm
Width
17.78 mm
Height
17.78 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?