Cart

PE-51719NL

PULSE PE-51719NL

image shown is a representation only

PULSE

PE-517 THT 1:1:200CT
Supplier: Pulse Electronics
Matchcode: INDCSTPE-51719
Rutronik No.: IND7526
Unit Pack: 60
MOQ: 900
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.67 $
1,503.00 $

Prices

900 1.67 $
1,200 1.64 $

Parameter

Mounting
THT
DCR
200 Ohm
Turns Ratio
1:1:200CT
Frequency range
200000 Hz
Technology
SWITCH
Enclosure type
CASE HOLE
Length
22.86 mm
Width
17.78 mm
Height
17.78 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?