Cart

PE-1206CCMC222STS

PULSE PE-1206CCMC222STS

image shown is a representation only

PULSE

PE-1206CCM 2X2200R 200mA
Supplier: Pulse Electronics
Matchcode: INDK2X2200R1206
Rutronik No.: IND10506
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.317 $
1,902.00 $

Prices

6,000 0.317 $
10,000 0.3111 $
14,000 0.3052 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
370 mA
Design size
1206 Inch
DCR
0.3 Ohm
Enclosure type
OPEN
Impedance
90X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
3.2 mm
Width
1.6 mm
Height
1.9 mm
Testfrequency/Q
100 MHz
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PE-1206
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?