Cart

PE-0805CD561KTT

PULSE

PE-0805CD OBSOLETE LTB:29June19
Supplier: Pulse Electronics
Matchcode: INDC0,56U0805
Rutronik No.: IND9505
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/29/2019
0.1111 $
222.20 $

Prices

2,000 0.1111 $
4,000 0.10 $
6,000 0.0982 $
8,000 0.0963 $

Parameter

Inductance
0.56 µH
Mounting
SMD
Design size
0805 Inch
Current rated
230 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.9 Ohm
Test frequency
25 MHz
Length
2.13 mm
Width
1.6 mm
Height
1.37 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
340 MHz
Quality
33
Series
PE-0805CD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?