Cart

PD0120.332NLT

PULSE PD0120.332NLT

image shown is a representation only

PULSE

PD0120 4,5uH 11,2A 10% WWT
Supplier: Pulse Electronics
Matchcode: INDC4,5U10%
Rutronik No.: IND12243
Unit Pack: 250
MOQ: 1250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
1,650.00 $

Prices

1,250 1.32 $
1,500 1.30 $

Parameter

Mounting
SMD
Inductance
4.5 µH
Current rated
11200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0063 Ohm
Length
15.95 mm
Width
16.2 mm
Height
8.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
4.25 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?